PFC-W0603LF-03-4991-B vs W0603AS-4K99APB feature comparison

PFC-W0603LF-03-4991-B SEI Stackpole Electronics Inc

Buy Now Datasheet

W0603AS-4K99APB TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Base Number Matches 2 1
Package Description SMT, 0603
HTS Code 8533.21.00.30
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature ANTI-SULFUR, PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.79 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 4990 Ω
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 75 V

Compare W0603AS-4K99APB with alternatives