PFC-W0402R-01-5111-A vs W0402R-01-5K11AI feature comparison

PFC-W0402R-01-5111-A TT Electronics Resistors

Buy Now Datasheet

W0402R-01-5K11AI TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.3 mm 0.3 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.53 mm 0.53 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 5110 Ω 5110 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare PFC-W0402R-01-5111-A with alternatives

Compare W0402R-01-5K11AI with alternatives