PF5301 vs PN4119D75Z feature comparison

PF5301 Micross Components

Buy Now Datasheet

PN4119D75Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY TO-92
Package Description TO-18, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
Base Number Matches 4 2
ECCN Code EAR99
Configuration SINGLE
FET Technology JUNCTION
Feedback Cap-Max (Crss) 1.5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare PN4119D75Z with alternatives