PF5003R vs PF5003R-LF feature comparison

PF5003R Won-Top Electronics Co Ltd

Buy Now Datasheet

PF5003R-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Part Package Code DO-21 DO-21
Package Description O-MUPF-P1 O-MUPF-P1
Pin Count 1 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-21 DO-21
JESD-30 Code O-MUPF-P1 O-MUPF-P1
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 50 A 50 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style PRESS FIT PRESS FIT
Rep Pk Reverse Voltage-Max 300 V 300 V
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Terminal Finish NICKEL

Compare PF5003R with alternatives

Compare PF5003R-LF with alternatives