PF48F4400P0VBQEF
vs
M58LR256KT70ZQ5F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
NUMONYX
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
70 ns
Boot Block
BOTTOM/TOP
TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
NO
NO
JESD-30 Code
R-PBGA-B88
R-PBGA-B88
JESD-609 Code
e1
Memory Density
536870912 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Sectors/Size
8, 510
4,255
Number of Terminals
88
88
Number of Words
33554432 words
16777216 words
Number of Words Code
32000000
16000000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Organization
32MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
TFBGA
Package Equivalence Code
BGA88,8X12,32
BGA88,8X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Sector Size
16K,64K
16K,64K
Standby Current-Max
0.00042 A
0.00005 A
Supply Current-Max
0.031 mA
0.067 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Part Package Code
BGA
Package Description
TFBGA, BGA88,8X12,32
Pin Count
88
Length
10 mm
Number of Functions
1
Operating Mode
SYNCHRONOUS
Page Size
4 words
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Compare PF48F4400P0VBQEF with alternatives
Compare M58LR256KT70ZQ5F with alternatives