PF48F4400P0VBQE vs M58LR256KB85ZQ5F feature comparison

PF48F4400P0VBQE Numonyx Memory Solutions

Buy Now Datasheet

M58LR256KB85ZQ5F Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NUMONYX MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA, BGA88,8X12,32 FBGA, BGA88,8X12,32
Pin Count 88
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 85 ns
Additional Feature ASYNCHRONOUS READ MODE
Alternate Memory Width 16
Boot Block BOTTOM/TOP BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO NO
JESD-30 Code R-PBGA-B88 R-PBGA-B88
Length 11 mm
Memory Density 536870912 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1
Number of Sectors/Size 8, 510 8, 255
Number of Terminals 88 88
Number of Words 33554432 words 16777216 words
Number of Words Code 32000000 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Organization 32MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Equivalence Code BGA88,8X12,32 BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Sector Size 16K,64K 16K,64K
Standby Current-Max 0.00042 A 0.00005 A
Supply Current-Max 0.031 mA 0.067 mA
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 8 mm
Base Number Matches 2 2
Page Size 4 words
Supply Voltage-Nom (Vsup) 1.8 V

Compare PF48F4400P0VBQE with alternatives