PF48F4400P0VBQ0
vs
PF48F4400P0VTQ0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
INTEL CORP
Package Description
8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88
8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
88 ns
88 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
BOTTOM
TOP
JESD-30 Code
R-PBGA-B88
R-PBGA-B88
Length
10 mm
11 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
88
88
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32MX16
32MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
3
2
Rohs Code
Yes
Part Package Code
BGA
Pin Count
88
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
Number of Sectors/Size
8, 510
Package Equivalence Code
BGA88,8X12,32
Page Size
4 words
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sector Size
16K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.051 mA
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
Compare PF48F4400P0VBQ0 with alternatives
Compare PF48F4400P0VTQ0 with alternatives