PF48F4040LVYBQ0 vs PF48F4000P0ZBQ0 feature comparison

PF48F4040LVYBQ0 Intel Corporation

Buy Now Datasheet

PF48F4000P0ZBQ0 Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA, BGA88,8X12,32 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88
Pin Count 88
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 88 ns 88 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1
Length 11 mm 11 mm
Memory Density 536870912 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 8, 510
Number of Terminals 88 88
Number of Words 33554432 words 16777216 words
Number of Words Code 32000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 32MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Equivalence Code BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1 mm
Sector Size 16K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 3

Compare PF48F4040LVYBQ0 with alternatives

Compare PF48F4000P0ZBQ0 with alternatives