PF48F4000P0ZTQED vs PF48F4000P0ZBQE feature comparison

PF48F4000P0ZTQED Numonyx Memory Solutions

Buy Now Datasheet

PF48F4000P0ZBQE Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code BGA BGA
Package Description 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 VFBGA, BGA88,8X12,32
Pin Count 88 88
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ASYNCHRONOUS READ MODE ASYNCHRONOUS READ MODE
Alternate Memory Width 16 16
Boot Block TOP BOTTOM
JESD-30 Code R-PBGA-B88 R-PBGA-B88
Length 11 mm 11 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 2
Rohs Code Yes
Command User Interface YES
Common Flash Interface YES
Data Polling NO
Number of Sectors/Size 4,255
Package Equivalence Code BGA88,8X12,32
Sector Size 16K,64K
Standby Current-Max 0.00021 A
Supply Current-Max 0.031 mA
Toggle Bit NO

Compare PF48F4000P0ZTQED with alternatives

Compare PF48F4000P0ZBQE with alternatives