PF38F1030W0ZBQ0 vs MT28C256564W18DBT-F70P70BTWT feature comparison

PF38F1030W0ZBQ0 Intel Corporation

Buy Now Datasheet

MT28C256564W18DBT-F70P70BTWT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, BGA88,8X12,32 LFBGA,
Pin Count 88 88
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns
Additional Feature CONTAINS 16 MBIT SRAM, ALSO CONTAINS 64 MBIT FLASH CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1 e1
Length 10 mm 12 mm
Memory Density 67108864 bit 134217728 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM+SRAM
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 4194304 words 8388608 words
Number of Words Code 4000000 8000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 4MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Standby Current-Max 0.000045 A
Supply Current-Max 0.055 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 9 mm
Base Number Matches 3 1

Compare PF38F1030W0ZBQ0 with alternatives

Compare MT28C256564W18DBT-F70P70BTWT with alternatives