PF03WAF1182T5E vs CDP060311K81%100PPM/KNS feature comparison

PF03WAF1182T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CDP060311K81%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code unknown compliant
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C
Resistance 11800 Ω 11800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Series CDP

Compare PF03WAF1182T5E with alternatives

Compare CDP060311K81%100PPM/KNS with alternatives