PF03WAF1001T5E vs RGC0603FTD1K00 feature comparison

PF03WAF1001T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RGC0603FTD1K00 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD STACKPOLE ELECTRONICS INC
Package Description CHIP SMT, 0603
Reach Compliance Code unknown compliant
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature SEMI PRECISION
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare PF03WAF1001T5E with alternatives

Compare RGC0603FTD1K00 with alternatives