PF0206-5R6-KBW vs AL03-5.6UH-KT feature comparison

PF0206-5R6-KBW RCD Components Inc

Buy Now Datasheet

AL03-5.6UH-KT RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 1.8 Ω 1.8 Ω
Inductance-Nom (L) 5.6 µH 5.6 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.185 A 0.185 A
Self Resonance Frequency 65 MHz 48 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Construction Tubular
Lead Diameter 0.5 mm
Lead Length 25.4 mm
Package Diameter 2.3 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR

Compare PF0206-5R6-KBW with alternatives

Compare AL03-5.6UH-KT with alternatives