PET-06-01-S-VT
vs
1-178137-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.30
Additional Feature
POWER EDGE
POLARIZED
Body Breadth
0.571 inch
0.727 inch
Body Depth
0.575 inch
1.02 inch
Body Length
2.15 inch
0.851 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
S0P6
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2250VAC V
Durability
100 Cycles
500 Cycles
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
88.96 N
4.8928 N
Insulation Resistance
100000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
1-178288-3
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE SLOT
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
30u inch
Terminal Length
0.093 inch
0.131 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Withdrawl Force-Min
57.824 N
.28912 N
Base Number Matches
1
2
Board Mounting Option
SOLDERABLE RETENTION CLIPS
EMI Shielded
NO
Mains Connector Rating
8A
Number of Ports
1
Number of Rows Loaded
2
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
8 A
Reference Standard
UL
Terminal Pitch
3.81 mm
UL Flammability Code
94V-0
Compare PET-06-01-S-VT with alternatives
Compare 1-178137-3 with alternatives