PESE1-S12-D15-M vs PDSE1-S12-D15-M-TR feature comparison

PESE1-S12-D15-M CUI Inc

Buy Now Datasheet

PDSE1-S12-D15-M-TR CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description SMT-10/6 SMT-10/6
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature -15 V ADDITIONAL OUTPUT ALSO AVAILABLE -15 V ADDITIONAL OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN, IEC, UL EN, IEC, UL
Efficiency (Main Output) 83% 83%
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-G6 R-PDMA-G6
Length 15.24 mm 15.24 mm
Line Regulation-Max 1.2% 1.2%
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.034 A 0.036 A
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms 0.0265125 Vrms
Seated Height-Max 7.5 mm 7.5 mm
Surface Mount YES YES
Technology HYBRID HYBRID
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 8.5 mm 8.5 mm
Base Number Matches 1 1

Compare PESE1-S12-D15-M with alternatives

Compare PDSE1-S12-D15-M-TR with alternatives