PESD5V0L5UF,132 vs L02ESD5V0F6-5 feature comparison

PESD5V0L5UF,132 Nexperia

Buy Now Datasheet

L02ESD5V0F6-5 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA DIODES INC
Package Description R-PDSO-N6 GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 7.2 V 7.2 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 12 V
Configuration COMMON ANODE, 5 ELEMENTS COMMON ANODE, 5 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MO-252
JESD-30 Code R-PDSO-N6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 25 W 25 W
Number of Elements 5 5
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Reverse Current-Max 0.025 µA
Reverse Test Voltage 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form NO LEAD FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Additional Feature LOW CAPACITANCE
Qualification Status Not Qualified

Compare PESD5V0L5UF,132 with alternatives

Compare L02ESD5V0F6-5 with alternatives