PESD5V0L4UG
vs
PESD5V0L4UG,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
6.8 V
|
6.8 V
|
Clamping Voltage-Max |
13 V
|
13 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e3
|
e3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TSSOP
|
Package Description |
|
SC-88A, SOT-353, 5 PIN
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
SOT353
|
Additional Feature |
|
LOW CAPACITANCE
|
Breakdown Voltage-Max |
|
7.14 V
|
Breakdown Voltage-Min |
|
6.46 V
|
Configuration |
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G5
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
30 W
|
Number of Elements |
|
4
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
AEC-Q101
|
Reverse Current-Max |
|
0.025 µA
|
Reverse Test Voltage |
|
5 V
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PESD5V0L4UG,115 with alternatives
-
PESD5V0L4UG,115 vs BZA868AL,115
-
PESD5V0L4UG,115 vs BZA856AVL,115
-
PESD5V0L4UG,115 vs SMF12.TCT
-
PESD5V0L4UG,115 vs 934056043115
-
PESD5V0L4UG,115 vs MSQA6V1W5
-
PESD5V0L4UG,115 vs PESD3V3V4UG
-
PESD5V0L4UG,115 vs BZA862AVL
-
PESD5V0L4UG,115 vs BZA862AVL,115
-
PESD5V0L4UG,115 vs PESD3V3L4UG