PESD24VS2UT
vs
MMBZ27VAL-7
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
DIODES INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
27 V
|
27 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
24 V
|
22 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
Breakdown Voltage-Max |
|
27 V
|
Breakdown Voltage-Min |
|
25.65 V
|
Clamping Voltage-Max |
|
40 V
|
Configuration |
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e0
|
Non-rep Peak Rev Power Dis-Max |
|
40 W
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.225 W
|
Qualification Status |
|
Not Qualified
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare MMBZ27VAL-7 with alternatives