PES-02-02-S-VT-LC vs 2519-502-100 feature comparison

PES-02-02-S-VT-LC Samtec Inc

Buy Now Datasheet

2519-502-100 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC METHODE ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature POWER EDGE POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.472 inch
Body Depth 0.67 inch
Body Length 1.15 inch
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating NOT SPECIFIED GOLD (20) OVER NICKEL
Contact Finish Termination MATTE TIN GOLD (20) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 5 mΩ
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1350VAC V
Durability 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 15000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.156 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare PES-02-02-S-VT-LC with alternatives

Compare 2519-502-100 with alternatives