PEP004
vs
0875004.MXEP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
TIME LAG
Body Height
7.1 mm
10 mm
Body Length or Diameter
3.18 mm
3.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.18x7.1mm
Joule Integral-Nom
4 J
42 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
BULK
Pre-arcing Time-Min
100 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CUL; PSE; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
Trip Time or Delay
14400 s
Compare PEP004 with alternatives
Compare 0875004.MXEP with alternatives