PEP.750 vs 0203.750HXG feature comparison

PEP.750 Conquer Electronics Co Ltd

Buy Now Datasheet

0203.750HXG Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST SLOW
Body Height 7.1 mm 4.19 mm
Body Length or Diameter 3.18 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.18x7.1mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR BULK
Pre-arcing Time-Min 100 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; UL CSA; UL
Surface Mount NO YES
Terminal Shape PIN WIRE GULL WING
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Body Breadth 6.35 mm
JESD-609 Code e0
Terminal Finish TIN LEAD
Trip Time or Delay 14400 s

Compare PEP.750 with alternatives

Compare 0203.750HXG with alternatives