PEMH7 vs NSBC114TDXV6T1G feature comparison

PEMH7 Nexperia

Buy Now Datasheet

NSBC114TDXV6T1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA ONSEMI
Package Description SMALL OUTLINE, R-PDSO-F6 PLASTIC, CASE 463A-01, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1999-04-22
Samacsys Manufacturer Nexperia onsemi
Additional Feature BUILT-IN BIAS RESISTOR BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 200 160
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-563, 6 LEAD
Pin Count 6
Manufacturer Package Code 463A-01
Factory Lead Time 10 Weeks
Samacsys Description Dual NPN Bipolar Digital Transistor (BRT)
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 2.72
Category CO2 Kg 8.8
CO2 23.936000000000003
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
VCEsat-Max 0.25 V

Compare PEMH7 with alternatives

Compare NSBC114TDXV6T1G with alternatives