PEH534VDD3330M3 vs B43547C9337M062 feature comparison

PEH534VDD3330M3 KEMET Corporation

Buy Now Datasheet

B43547C9337M062 TDK Electronics

Buy Now Datasheet
Yes
Yes
Active Active
KEMET ELECTRONICS CORP EPCOS AG
, ,
compliant unknown
EAR99 EAR99
8532.22.00.40 8532.22.00.40
KEMET TDK
330 µF 330 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm 35 mm
ALUMINUM (WET) ALUMINUM (WET)
310 mΩ 160 mΩ
0.396 mA 1.15619 mA
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
3 3
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Snap-in Snap-in
POLARIZED POLARIZED
20% 20%
400 V 400 V
1400 mA 2130 mA
NO NO
SNAP-IN SNAP-IN
1 2
BOX
0.15

Compare PEH534VDD3330M3 with alternatives

Compare B43547C9337M062 with alternatives