PEH534VBF3220M2
vs
B43547A9227M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
470 mΩ
75 mΩ
JESD-609 Code
e3
Leakage Current
0.264 mA
Length
45 mm
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
1000 mA
3580 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
2
Packing Method
Cardboard
Compare PEH534VBF3220M2 with alternatives
Compare B43547A9227M000 with alternatives