PEH534MDF4820M4 vs 2822LGM3545LHN0110 feature comparison

PEH534MDF4820M4 KEMET Corporation

Buy Now Datasheet

2822LGM3545LHN0110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Active Active
KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.40 8532.22.00.40
KEMET
8200 µF 8200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm 35 mm
ALUMINUM (WET) ALUMINUM (WET)
26 mΩ
1.5498 mA
45 mm 45 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
4 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Snap-in Snap-in
POLARIZED POLARIZED
20% 20%
63 V 63 V
4700 mA 4040 mA
NO NO
SNAP-IN SNAP-IN
1 1
Bulk
10 mm

Compare PEH534MDF4820M4 with alternatives

Compare 2822LGM3545LHN0110 with alternatives