PEH532VCC3180M2 vs ALC42D181CB400 feature comparison

PEH532VCC3180M2 KEMET Corporation

Buy Now Datasheet

ALC42D181CB400 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer KEMET
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 620 mΩ 733 mΩ
JESD-609 Code e3
Leakage Current 0.216 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 900 mA 2730 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 2 1

Compare PEH532VCC3180M2 with alternatives

Compare ALC42D181CB400 with alternatives