PEH532VAE3150M2S
vs
PEH532VAE3150M3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Samacsys Manufacturer
KEMET
KEMET
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
740 mΩ
740 mΩ
Leakage Current
0.18 mA
0.18 mA
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
3
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
800 mA
800 mA
Surface Mount
NO
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Compare PEH532VAE3150M2S with alternatives
Compare PEH532VAE3150M3 with alternatives