PEH532SDG4150M3 vs 381LR152M250A052D feature comparison

PEH532SDG4150M3 KEMET Corporation

Buy Now Datasheet

381LR152M250A052D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer KEMET
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 81 mΩ 50 mΩ
Leakage Current 1.125 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2700 mA 5060 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
Series 381LR
Terminal Pitch 10 mm

Compare PEH532SDG4150M3 with alternatives

Compare 381LR152M250A052D with alternatives