PEH532MDG5100M3
vs
SLP103M063H9P3A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Samacsys Description
PEH532, Aluminum, Aluminum Electrolytic, 10,000 uF, 20%, 63 VDC, -40/+105°C, 105°C, -40°C, 105°C, 3, 1,500 Hrs, 17 mOhms, 5.46, 1,890 uA, 72 g, 35mm, 50mm, 10mm, 4mm, 100, 208 Weeks
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-10 19:01:17
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.31
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
22 mΩ
40 mΩ
Leakage Current
1.89 mA
2.3812 mA
Length
50 mm
50 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
3
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
5200 mA
5110 mA
Surface Mount
NO
NO
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN
Terminal Pitch
10 mm
Compare PEH532MDG5100M3 with alternatives
Compare SLP103M063H9P3A with alternatives