PEH506JDE5180M23 vs LKG1V183MHSBAK feature comparison

PEH506JDE5180M23 KEMET Corporation

Buy Now Datasheet

LKG1V183MHSBAK Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 45 mΩ
Leakage Current 1.89 mA 2.38118 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard IEC60384-4
Ripple Current 4700 mA 4300 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
HTS Code 8532.22.00
JESD-609 Code e0
Manufacturer Series KG
Tan Delta 0.3
Terminal Finish Tin/Lead (Sn/Pb)

Compare PEH506JDE5180M23 with alternatives

Compare LKG1V183MHSBAK with alternatives