PEG04SS-TAR
vs
5-146274-4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CRANE CONNECTORS
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.096 inch
Body Depth
0.098 inch
Body Length
0.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (100) OVER NICKEL (50)
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2100VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
50000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
200u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
CSA, LR, U
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
9
1
Factory Lead Time
29 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
EMI Shielded
NO
Empty Shell
NO
Mains Connector Rating
3A
Number of Ports
1
Panel Mount
NO
Compare PEG04SS-TAR with alternatives
Compare 5-146274-4 with alternatives