PEF20470
vs
IDT72V70200PQF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
METRIC, PLASTIC, QFP-100
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pin Count
100
100
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Number of Functions
1
1
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Current-Max
0.2 mA
0.01 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare PEF20470 with alternatives
Compare IDT72V70200PQF with alternatives