PEEL22CV10AJ-10
vs
PA7540P-15
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCJ, LDCC28,.5SQ
|
DIP, DIP24,.3
|
Pin Count |
28
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
90.9 MHz
|
71.4 MHz
|
JESD-30 Code |
S-PQCC-J28
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
11.5062 mm
|
31.75 mm
|
Number of Dedicated Inputs |
11
|
|
Number of I/O Lines |
10
|
20
|
Number of Inputs |
22
|
22
|
Number of Outputs |
10
|
22
|
Number of Product Terms |
132
|
|
Number of Terminals |
28
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
0 DEDICATED INPUTS, 20 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
DIP24,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.369 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.5062 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PEEL22CV10AJ-10 with alternatives
Compare PA7540P-15 with alternatives