PEEL20V8J-25
vs
ATF20V8BQL-25PI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
ATMEL CORP
Part Package Code
QLCC
DIP
Package Description
QCCJ,
DIP, DIP24,.3
Pin Count
28
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
37 MHz
37 MHz
JESD-30 Code
S-PQCC-J28
R-PDIP-T24
Length
11.5062 mm
32 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
8
8
Number of Terminals
28
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
DIP24,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
8 MACROCELLS
Architecture
PAL-TYPE
JESD-609 Code
e0
Number of Inputs
20
Number of Outputs
8
Number of Product Terms
64
Seated Height-Max
5.06 mm
Terminal Finish
TIN LEAD
Compare PEEL20V8J-25 with alternatives
Compare ATF20V8BQL-25PI with alternatives