PEC06DAHN
vs
CPB6412-0101F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SMK CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.6 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
100u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.82 inch
Terminal Pitch
2.54 mm
0.4 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
12
12
UL Flammability Code
94V-0
Base Number Matches
1
1
Body/Shell Style
PLUG
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare PEC06DAHN with alternatives
Compare CPB6412-0101F with alternatives