PEB3086F vs DS3150QN+ feature comparison

PEB3086F Intel Corporation

Buy Now Datasheet

DS3150QN+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MAXIM INTEGRATED PRODUCTS INC
Package Description LFQFP, QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant compliant
ECCN Code 5A991 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G64 S-PQCC-J28
Length 10 mm 11.505 mm
Number of Functions 1 1
Number of Terminals 64 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 11.505 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 1239704
Part Package Code QLCC
Pin Count 28
kg CO2e/kg 12.04
Average Weight (mg) 1336.3
CO2e (mg) 16089.053
Total Weight 1192.52
Category CO2 Kg 12.04
CO2 14357.940799999998
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 245
Supply Current-Max 0.11 mA
Terminal Finish MATTE TIN

Compare PEB3086F with alternatives

Compare DS3150QN+ with alternatives