PEB2086N
vs
PEB2086N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
INFINEON TECHNOLOGIES AG
Package Description
,
PLASTIC, LCC-44
Reach Compliance Code
unknown
not_compliant
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Number of Functions
1
1
Number of Terminals
44
44
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ISDN CONTROLLER
ISDN CONTROLLER
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Rohs Code
No
Part Package Code
LCC
Pin Count
44
HTS Code
8542.39.00.01
Data Rate
144 Mbps
ISDN Access Rate
BASIC
JESD-609 Code
e0
Length
16.6 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output High Voltage-Min
2.4 V
Output Low Current-Max
0.007 A
Output Low Voltage-Max
0.45 V
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Reference Point
S/T
Seated Height-Max
4.57 mm
Standard
CCITT I.430
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
16.6 mm