PEB2085N vs PEB2081N feature comparison

PEB2085N Infineon Technologies AG

Buy Now Datasheet

PEB2081N Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code LCC QLCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-28
Pin Count 44 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 144 Mbps 144 Mbps
ISDN Access Rate BASIC BASIC
JESD-30 Code S-PQCC-J44 R-PQCC-J28
JESD-609 Code e0 e0
Length 16.6 mm 14.05 mm
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Output High Voltage-Min 2.4 V 2.5 V
Output Low Current-Max 0.007 A 0.007 A
Output Low Voltage-Max 0.45 V 0.45 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC28,.4X.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Reference Point S/T S/T
Seated Height-Max 4.57 mm 3.8 mm
Standard CCITT I.430 CCITT I.430
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ISDN CONTROLLER DIGITAL SLIC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.6 mm 8.95 mm
Base Number Matches 2 2

Compare PEB2085N with alternatives

Compare PEB2081N with alternatives