PEB2081-N
vs
PEB2081NV3.4
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-PQCC-J28
|
R-PQCC-J28
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
DIGITAL SLIC
|
DIGITAL SLIC
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8542.39.00.01
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Supply Voltage-Nom |
|
5 V
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare PEB2081NV3.4 with alternatives