PE7745DV-75.0M
vs
SEL3824A-75(T)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PLETRONICS INC
PERICOM SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, CERAMIC, LCC-6
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
OUTPUT ENABLE/DISABLE FUNCTION
Fall Time-Max
0.7 ns
0.85 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
75 MHz
75 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
PECL
PECL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.7mm
7mm x 5mm x 2mm
Rise Time-Max
0.7 ns
0.85 ns
Supply Voltage-Max
3.63 V
2.62 V
Supply Voltage-Min
2.97 V
2.38 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL GOLD
Gold (Au)
Base Number Matches
2
1
ECCN Code
EAR99
Compare PE7745DV-75.0M with alternatives
Compare SEL3824A-75(T) with alternatives