PE7745DV-106.25M
vs
SEL3810H106.2500(T)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PLETRONICS INC
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.7 ns
0.85 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
32%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
106.25 MHz
106.25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
PECL
PECL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.7mm
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
0.7 ns
0.85 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
45/55 %
Terminal Finish
NICKEL GOLD
Gold (Au)
Base Number Matches
3
1
Package Description
DILCC6,.2
ECCN Code
EAR99
Operating Frequency-Max
670 MHz
Operating Frequency-Min
25 MHz
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
110 mA
Compare PE7745DV-106.25M with alternatives
Compare SEL3810H106.2500(T) with alternatives