PE5520FEV110M
vs
PE5520GEV-110.0M-T250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
LCC, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
110 MHz
110 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
PECL
PECL
Physical Dimension
5.0mm x 3.2mm x 1.35mm
5.0mm x 3.2mm x 1.35mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Fall Time-Max
0.4 ns
JESD-609 Code
e4
Output Load
50 OHM
Rise Time-Max
0.4 ns
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare PE5520FEV110M with alternatives
Compare PE5520GEV-110.0M-T250 with alternatives