PE5520FEV110M vs PE5520FCV-110.0M-T1K feature comparison

PE5520FEV110M Pletronics Inc

Buy Now Datasheet

PE5520FCV-110.0M-T1K Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 110 MHz 110 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type PECL PECL
Physical Dimension 5.0mm x 3.2mm x 1.35mm 5.0mm x 3.2mm x 1.35mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Fall Time-Max 0.4 ns
JESD-609 Code e4
Output Load 50 OHM
Rise Time-Max 0.4 ns
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare PE5520FEV110M with alternatives

Compare PE5520FCV-110.0M-T1K with alternatives