PE000DM6E
vs
1-6609101-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
STANDARD: IEC 60321-1 C14
STANDARDS: CSA, UL, VDE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
115/230VAC
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number of Ports
1
1
Operating Temperature-Max
40 °C
40 °C
Operating Temperature-Min
-10 °C
-10 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Termination Type
SOLDER
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Mounting Type
PANEL
Compare PE000DM6E with alternatives
Compare 1-6609101-0 with alternatives