PE-65835
vs
PE-65835NL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
TURNS RATIO: 1CT:2CT
|
TURNS RATIO: 1CT:2CT
|
Approvals |
UL
|
UL
|
Height |
10.2 mm
|
10.2 mm
|
Length |
14.22 mm
|
14.22 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
14.22 mm
|
14.22 mm
|
Base Number Matches |
5
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
7 Weeks, 6 Days
|
Application |
|
SIGNAL
|
Isolation Voltage |
|
1500 V
|
Load Resistance |
|
1.1 Ω
|
Number of Primary Winding |
|
1
|
Number of Secondary Winding |
|
1
|
Primary Inductance |
|
1200 µH
|
Turns Ratio (Np:Ns) |
|
1CT:2CT
|
|
|
|