PE-65792T vs PT61010E feature comparison

PE-65792T Pulse Electronics Corporation

Buy Now Datasheet

PT61010E Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP BOURNS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO HEIGHT DIMENSION INCLUDES TERMINALS ALSO
Application ISDN LAN; ETHERNET
Approvals UL
Height 9.91 mm 5.6 mm
Isolation Voltage 2000 V 1500 V
Length 24.13 mm 11.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TAPE & REEL
Primary Inductance 22000 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:2 1CT:2CT; 1CT:1CT
Width 13.46 mm 6.9 mm
Base Number Matches 1 1

Compare PE-65792T with alternatives

Compare PT61010E with alternatives