PE-65723T
vs
23Z91SMNL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
DIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
10 Weeks
|
|
Application |
ETHERNET
|
GENERAL PURPOSE
|
ET Product-Min |
1.8 V-us
|
|
Height |
5.08 mm
|
5.71 mm
|
Isolation Voltage |
2000 V
|
1500 V
|
Length |
12.7 mm
|
11.56 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TR
|
|
Primary Inductance |
75 µH
|
100 µH
|
Pulse Rise Time-Max |
3 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
7.24 mm
|
9.53 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
HEIGHT DIAMENSION INCLUDE TERMINALS ALSO
|
Load Resistance |
|
0.3 Ω
|
Number of Primary Winding |
|
3
|
Number of Secondary Winding |
|
3
|
|
|
|