PE-65459 vs HS00-99540LFTR feature comparison

PE-65459 Pulse Electronics Corporation

Buy Now Datasheet

HS00-99540LFTR TT electronics / BI Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BREADTH DIMENSION INCLUDES TERMINAL ALSO COMMON MODE CHOKE AVAILABLE
Application GENERAL PURPOSE ETHERNET
ET Product-Min 2 V-us
Height 2.5 mm 5.72 mm
Length 6.6 mm 17.78 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Primary Inductance 40 µH 350 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT 1CT:1CT
Width 7.24 mm 15.24 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Isolation Voltage 1500 V
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare PE-65459 with alternatives

Compare HS00-99540LFTR with alternatives