PE-65459 vs H5004 feature comparison

PE-65459 Pulse Electronics Corporation

Buy Now Datasheet

H5004 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BREADTH DIMENSION INCLUDES TERMINAL ALSO HEIGHT DIM INCLUDES TERMINALS ALSO
Application GENERAL PURPOSE 1000 BASE-T
ET Product-Min 2 V-us
Height 2.5 mm 5.51 mm
Length 6.6 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 40 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT 1:1
Width 7.24 mm 12.2 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Approvals IEEE
Insertion Loss 1 dB
Isolation Voltage 1500 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PE-65459 with alternatives

Compare H5004 with alternatives