PE-65459 vs H5062NL feature comparison

PE-65459 Pulse Electronics Corporation

Buy Now Datasheet

H5062NL Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BREADTH DIMENSION INCLUDES TERMINAL ALSO HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Application GENERAL PURPOSE GENERAL PURPOSE
ET Product-Min 2 V-us
Height 2.5 mm 5.51 mm
Length 6.6 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 40 µH 350 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT 1:1; 1:1
Width 7.24 mm 12.2 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 6 Weeks, 3 Days
Approvals UL
Insertion Loss 1 dB
Isolation Voltage 1500 V
Number of Primary Winding 4
Operating Frequency-Max 125000 kHz
Operating Frequency-Min 100 kHz

Compare PE-65459 with alternatives

Compare H5062NL with alternatives